VERSAFIT-1-0-FSP-CS5430
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-0-FSP-CS5430
Alias/AKA:
NB14264001
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.53 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
VERSAFIT10FSPCS5430
This product has been discontinued by the supplier