help desk software
DATA SHEET

VERSAFIT-1-0-FSP-CS5920

TE Connectivity / Raychem Brand

VERSAFIT-3/16-0-SP-SM

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-0-FSP-CS5920
Alias/AKA:
NB14274001
RoHS:
Yes
HTS:
3926909995
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
5.21 mm
Life Cycle:
Discontinued
VERSAFIT-3/16-0-SP-SM
Search Keywords:
VERSAFIT10FSPCS5920
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models