help desk software
DATA SHEET

VERSAFIT-1-0-FSP-SM

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-0-FSP-SM
Alias/AKA:
NB23394001
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Reel
Fluid Type:
Water
Expanded Inside Diameter (Min):
26.4 mm
Low Outgassing:
No
Color:
Black
Recovered Inside Diameter (Max):
12.7 mm
Voltage (Max):
.6 kV
Applicable Region:
Global
Shrink Ratio:
2:1
Wall Type:
Single
Product Family:
VERSAFIT
Recovered Wall Thickness (Nominal):
.88 mm
Recovered Wall Thickness (Tolerance):
.25 mm
Packaging Method:
Flat Spool
Fluid Resistance:
Splash Protection
Operating Temperature Range:
-55 – 135 °C
Product Source:
US
Material:
Irradiated Modified Polyolefin
Shrink Temperature (Min):
70 °C
Flammability:
Highly Flame-Retardant
Resistant To:
Wrinkling
Flexibility:
Very Flexible
Recovery Temperature:
90 °C
Life Cycle:
Discontinued
HEAT SHRINK TUBING
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT10FSPSM
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models