VERSAFIT-1-1/2-0-SP
TE Connectivity / Raychem BrandHEAT SHRINK TUBING 1=125FT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-1/2-0-SP
Alias/AKA:
NB17694001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
39.88 mm
Life Cycle:
Discontinued & Replaced
This TE Connectivity / Raychem brand part VERSAFIT-1-1/2-0-SP is a high-quality heat shrink tubing designed for various electrical applications. This tubing has a length of 125 feet and offers excellent protection and insulation for wires and cables. It is easy to install and provides a secure and durable covering for your electrical connections. Trust in the reliability and performance of TE Connectivity / Raychem products for all your heat shrink tubing needs.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT1120SP
This product is discontinued, but still in stock
IN STOCK:
240
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Price Per:
Meter
Quantity
Unit Price
Ext. Price
40
$4.743
$189.720
80
$4.696
$375.680
120
$4.495
$539.400
280
$4.406
$1,233.680
520
$4.362
$2,268.240
1,000
$4.318
$4,318.000
2,520
$4.275
$10,773.000
5,000
+
$4.232
$21,160.000