help desk software
DATA SHEET

VERSAFIT-1-1/2-5-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Green Thin Spool

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-1/2-5-SP
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Green
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
39.88 mm
Heat Shrink Tubing ST Polyolefin Green Thin Spool
Search Keywords:
VERSAFIT1125SP
IN STOCK: 0
MOQ for out of Stock Qty:
80
Multiple:
40
Factory Lead-Time
73 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$12.71
$1,016.800
160
$7.82
$1,251.200
240
$6.19
$1,485.600
320 +
$6.07
$1,942.400
Tools/3D Models