Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-1/2-8-SP
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Gray
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
39.88 mm
Recovered Diameter:
0.752" (19.1mm)
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT1128SP
IN STOCK:
0
MOQ for out of Stock Qty:
80
Multiple:
40
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
80
$31.00
$2,480.000
160
$16.41
$2,625.600
240
$11.55
$2,772.000
320
+
$11.32
$3,622.400