Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-1/4-0-SP
Alias/AKA:
NB17744001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
15.9 mm
Inside Diameter Before Shrinking:
33.4 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Raychem Brand part NB17744001, also known as VERSAFIT-1-1/4-0-SP, is a highly reliable and versatile heat shrink tubing. Designed for a wide range of applications, this tubing is made from high-quality materials to provide excellent insulation, strain relief, and environmental protection. With a shrink ratio of 2:1, it securely fits over various cable and wire sizes, ensuring a tight and secure connection. The tubing is resistant to chemicals, UV rays, and abrasion, making it suitable for use in harsh environments. Its flexible nature allows easy installation, even in tight spaces. Ideal for automotive, aerospace, and electrical industries, the VERSAFIT-1-1/4-0-SP ensures long-lasting performance and durability.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT1140SP
This product is discontinued, but still in stock
IN STOCK:
180
Can Ship immediately
Minimum Order:
45
Multiple:
45
Price Per:
Meter
Quantity
Unit Price
Ext. Price
45
$5.68
$255.600
90
$5.44
$489.600
135
$5.30
$715.500
270
$5.03
$1,358.100
540
$4.95
$2,673.000
1,035
$4.88
$5,050.800
2,520
$4.22
$10,634.400
5,040
+
$3.62
$18,244.800