help desk software
DATA SHEET

VERSAFIT-1-1/4-2-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-1/4-2-SP
Alias/AKA:
NB23524001
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Reel
Shrink Temperature (Min):
70 °C
Recovered Wall Thickness (Tolerance):
.31 mm
Fluid Resistance:
Splash Protection
Material:
Irradiated Modified Polyolefin
Product Family:
VERSAFIT
Recovered Inside Diameter (Max):
15.88 mm
Expanded Inside Diameter (Min):
1.3 in
Operating Temperature Range:
-55 – 135 °C
Low Outgassing:
No
Resistant To:
Wrinkling
Color:
Red
Voltage (Max):
.6 kV
Fluid Type:
Water
Wall Type:
Single
Flexibility:
Very Flexible
Packaging Method:
Spool
Applicable Region:
Global
Recovered Wall Thickness (Nominal):
.04 in, 1.01 mm
Shrink Ratio:
2:1
Flammability:
Highly Flame-Retardant
Recovery Temperature:
90 °C
Product Source:
US
HEAT SHRINK TUBING
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT1142SP
IN STOCK: 0
MOQ for out of Stock Qty:
79
Factory Lead-Time
73 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
79
$9.29
$733.910
158
$5.72
$903.760
237
$4.53
$1,073.610
315 +
$4.44
$1,398.600
Tools/3D Models