help desk software
DATA SHEET

VERSAFIT-1-1/4-4-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-1/4-4-SP
Alias/AKA:
NB23534001
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Reel
Fluid Resistance:
Splash Protection
Resistant To:
Wrinkling
Shrink Ratio:
2:1
Recovered Inside Diameter (Max):
15.88 mm
Recovery Temperature:
90 °C
Packaging Method:
Spool
Operating Temperature Range:
-55 – 135 °C
Product Family:
VERSAFIT
Expanded Inside Diameter (Min):
1.3 in
Material:
Irradiated Modified Polyolefin
Flammability:
Highly Flame-Retardant
Applicable Region:
Global
Recovered Wall Thickness (Nominal):
.04 in, 1.01 mm
Color:
Yellow
Product Source:
US
Shrink Temperature (Min):
70 °C
Fluid Type:
Water
Wall Type:
Single
Low Outgassing:
No
Recovered Wall Thickness (Tolerance):
.31 mm
Flexibility:
Very Flexible
Voltage (Max):
.6 kV
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT1144SP
IN STOCK: 0
MOQ for out of Stock Qty:
79
Factory Lead-Time
73 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
79
$9.29
$733.910
158
$5.72
$903.760
237
$4.53
$1,073.610
315 +
$4.44
$1,398.600
Tools/3D Models