help desk software
DATA SHEET

VERSAFIT-1/16-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/16-0-SP
Alias/AKA:
NB19914001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.85 mm
Life Cycle:
Discontinued & Replaced
The VERSAFIT-1/16-0-SP is a high-quality heat shrink tubing designed and manufactured by TE Connectivity under the renowned Raychem brand. This thin black spool of polyolefin heat shrink tubing is ideal for various electrical and mechanical applications that require reliable insulation, protection, and strain relief. With excellent resistance to harsh environments, chemicals, and UV radiation, this tubing ensures long-term performance and durability. Its shrink ratio of 2:1 enables convenient installation, offering a tight, secure fit over cables, wires, and connectors. The VERSAFIT-1/16-0-SP guarantees exceptional heat shrink capabilities, making it perfect for automotive, aerospace, telecommunications, and many other industries.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT1160SP
  This product is discontinued, but still in stock
IN STOCK: 7,200
Can Ship immediately
Minimum Order:
300
Multiple:
300
Price Per:
Meter
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.4123
$123.690
600
$0.4082
$244.920
1,200
$0.4041
$484.920
2,700
$0.4001
$1,080.270
5,100
$0.3961
$2,020.110
7,500
$0.3921
$2,940.750
10,200
$0.3882
$3,959.640
15,000 +
$0.3843
$5,764.500
RECOMMENDED REPLACEMENT
NB19914001
NB19914001
VIEW PRODUCT
Tools/3D Models