Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/16-0-STK
RoHS:
Yes
Supplier Standard Pack
984
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.85 mm
Recovered Diameter:
0.031" (0.8mm)
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT1160STK
This product is not in stock and cannot be back-ordered