help desk software
DATA SHEET

VERSAFIT-1/16-2-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/16-2-SP
Alias/AKA:
NB19954001
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.85 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT1162SP
  This product is not in stock and cannot be back-ordered
Minimum Order:
300
Multiple:
300
Price Per:
Foot
Older Equivalent
8548654003
8548654003
VIEW PRODUCT
Tools/3D Models