help desk software
DATA SHEET

VERSAFIT-1/16-8-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/16-8-SP
Alias/AKA:
NB20004001
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Gray
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.85 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT1168SP
  This product is discontinued, but still in stock
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
300
Multiple:
300
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.781
$234.300
600
$0.746
$447.600
1,200
$0.714
$856.800
2,700
$0.684
$1,846.800
5,100
$0.575
$2,932.500
7,500
$0.560
$4,200.000
10,200
$0.535
$5,457.000
15,000 +
$0.526
$7,890.000
Older Equivalent
3552854002
3552854002
VIEW PRODUCT
Tools/3D Models