help desk software
DATA SHEET

VERSAFIT-1/16-9-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/16-9-SP
Alias/AKA:
NB20014001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.85 mm
The VERSAFIT-1/16-9-SP Heat Shrink Tubing by TE Connectivity's Raychem Brand is a versatile and reliable solution for various electrical applications. This high-quality tubing is specifically designed to provide insulation and protection against moisture, chemicals, and mechanical stress.With a 1/16 (1.6mm) inner diameter and a 9 (23cm) length, this heat shrink tubing is ideal for use in small and medium-sized applications. It is made from high-quality polyolefin material, ensuring excellent heat resistance and electrical insulation properties.Easy to use, the VERSAFIT-1/16-9-SP can be quickly and securely shrunk using a heat gun or other suitable heat source. It conforms to the shape of the wires or cables it is applied to, creating a tight and durable seal. This makes it perfect for use in repairing or insulating damaged or exposed wires, as well as providing strain relief for connectors and splices.Whether you are working on electrical wiring in automotive, aerospace, telecommunications, or any other industry, the VERSAFIT-1/16-9-SP Heat Shrink Tubing is a reliable and efficient solution. Its versatility, durability, and ease of use make it an essential addition to any electrician, technician, or DIY enthusiast's toolkit.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT1169SP
IN STOCK: 0
Minimum Order:
300
Multiple:
300
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$1.99
$597.000
600
$1.91
$1,146.000
1,200
$1.77
$2,124.000
2,700
$1.73
$4,671.000
5,100
$1.68
$8,568.000
7,500
$1.21
$9,075.000
10,200
$1.19
$12,138.000
15,000 +
$1.17
$17,550.000
Tools/3D Models