help desk software

VERSAFIT-1/2-0-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/2-0-SP
Alias/AKA:
NB14134001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
45
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
13.72 mm
HEAT SHRINK TUBING
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT120SP
IN STOCK: 2,520
Can Ship immediately
Minimum Order:
45
Multiple:
45
Price Per:
Meter
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
45
$1.109
$49.905
135
$1.017
$137.295
270
$0.915
$247.050
540
$0.885
$477.900
1,035
$0.867
$897.345
2,520
$0.858
$2,162.160
5,040
$0.850
$4,284.000
7,515 +
$0.841
$6,320.115
RECOMMENDED REPLACEMENT
NB14134001
NB14134001
VIEW PRODUCT