VERSAFIT-1/2-4-FSP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/2-4-FSP
Alias/AKA:
NB14184001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack
90
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
13.72 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
VERSAFIT124FSP
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives