help desk software
DATA SHEET

VERSAFIT-1/2-8-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING

RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/2-8-SP
Alias/AKA:
1429354003
RoHS:
Yes
HTS:
3926909995
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Spool
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Gray
Operating Temperature:
-55 to 135 °C
Recovered Diameter:
0.250" (6.4mm)
Life Cycle:
Discontinued
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT128SP
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
1275
Price Per:
Foot
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models