VERSAFIT-1/4-0-1.25IN
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-1.25IN
Alias/AKA:
505874K040
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
7.11 mm
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT140125IN
IN STOCK:
0
MOQ for out of Stock Qty:
12500
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
12,500
$0.0381
$476.250
25,000
$0.0286
$715.000
37,500
$0.0267
$1,001.250
50,000
+
$0.0261
$1,305.000