Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-1.5IN
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
10000
Operating Temperature Range:
-55 – 135 °C
Wall Type:
Single
Cut Length:
1.5 in, 38.1 mm
Shrink Ratio:
2:1
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Resistant To:
Fluids , Strain , Wrinkling
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Material:
Irradiated Modified Polyolefin
Product Source:
US
Color:
Black
Low Outgassing:
No
Recovery Temperature:
90 °C
Product Family:
VERSAFIT
Packaging Method:
Piece
Flexibility:
Very Flexible
Expanded Inside Diameter (Min):
.27 in, 6.81 mm
Recovered Inside Diameter (Max):
.125 in, 3.17 mm
Fluid Resistance:
Splash Protection
Recovered Wall Thickness (Tolerance):
.006 in, .16 mm
Shrink Temperature (Min):
70 °C
Voltage (Max):
.6 kV
Applicable Region:
Global
Flammability:
Highly Flame-Retardant
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT14015IN
IN STOCK:
0
MOQ for out of Stock Qty:
10000
Multiple:
10000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0482
$482.000
20,000
$0.0435
$870.000
30,000
$0.0414
$1,242.000
40,000
$0.0393
$1,572.000
50,000
$0.0295
$1,475.000
60,000
$0.0263
$1,578.000
70,000
+
$0.0258
$1,806.000