help desk software
DATA SHEET

VERSAFIT-1/4-0-1.5IN-SM

TE Connectivity / Raychem Brand

VERSAFIT-1/4-0-1.5IN-SM

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-1.5IN-SM
Alias/AKA:
584485-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Box
Recovered Inside Diameter (Max):
.125 in
Expanded Inside Diameter (Min):
.27 in
Cut Length:
1.5 in
Wall Type:
Single
Applicable Region:
Global
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Voltage (Max):
.6 kV
Material:
Irradiated Modified Polyolefin
Operating Temperature Range:
-55 – 135 °C
Fluid Type:
Chemicals/Solvents
Flexibility:
Very Flexible
Flammability:
Highly Flame-Retardant
Shrink Temperature (Min):
70 °C
Fluid Resistance:
Splash Protection
Product Family:
VERSAFIT
Packaging Method:
Piece
Low Outgassing:
No
Shrink Ratio:
2:1
Recovery Temperature:
90 °C
Resistant To:
Wrinkling
Color:
Black
Product Source:
US
Recovered Wall Thickness (Tolerance):
.006 in
VERSAFIT-1/4-0-1.5IN-SM
Search Keywords:
VERSAFIT14015INSM
IN STOCK: 0
MOQ for out of Stock Qty:
10000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0460
$460.000
20,000
$0.0345
$690.000
30,000
$0.0322
$966.000
40,000 +
$0.0315
$1,260.000
Tools/3D Models