VERSAFIT-1/4-0-1IN
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 0.280" (7.11mm) / 0.125" (3.18mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-1IN
Alias/AKA:
505874K026
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20000
Package Type:
Box
Voltage (Max):
.6 kV
Low Outgassing:
No
Expanded Inside Diameter (Min):
.27 in, 6.81 mm
Applicable Region:
Global
Packaging Method:
Piece
Wall Type:
Single
Product Source:
US
Product Family:
VERSAFIT
Shrink Temperature (Min):
70 °C
Recovered Wall Thickness (Tolerance):
.006 in, .16 mm
Recovered Inside Diameter (Max):
.125 in, 3.17 mm
Flexibility:
Very Flexible
Shrink Ratio:
2:1
Recovery Temperature:
90 °C
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Operating Temperature Range:
-55 – 135 °C
Material:
Irradiated Modified Polyolefin
Cut Length:
1 in, 25.4 mm
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Flammability:
Highly Flame-Retardant
Color:
Black
Resistant To:
Fluids , Strain , Wrinkling
Fluid Resistance:
Splash Protection
The VERSAFIT-1/4-0-1IN from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 0.280" (7.11mm) to 0.125" (3.18mm) inner diameter range. This black color polyolefin (PO) heat shrink tubing has 70°C shrink temperature and length of 1.00" (25.40mm). Operating temperature range is from -55°C to 135°C.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT1401IN
IN STOCK:
58,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0329
$32.900
2,500
$0.0246
$61.500
7,500
$0.0243
$182.250
10,000
$0.0240
$240.000
15,000
$0.0235
$352.500
30,000
$0.0231
$693.000
45,000
$0.0228
$1,026.000
60,000
+
$0.0226
$1,356.000