Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-22IN
Alias/AKA:
994298-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Box
Flammability:
Highly Flame-Retardant
Wall Type:
Single
Flexibility:
Very Flexible
Shrink Ratio:
2:1
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Recovery Temperature:
90 °C
Resistant To:
Wrinkling
Recovered Wall Thickness (Tolerance):
.16 mm
Applicable Region:
Global
Recovered Inside Diameter (Max):
.125 in
Material:
Irradiated Modified Polyolefin
Low Outgassing:
No
Fluid Resistance:
Splash Protection
Operating Temperature Range:
-55 – 135 °C
Color:
Black
Expanded Inside Diameter (Min):
.27 in
Product Source:
US
Cut Length:
22 in, 558.8 mm
Product Family:
VERSAFIT
Voltage (Max):
.6 kV
Shrink Temperature (Min):
70 °C
Fluid Type:
Chemicals/Solvents
Packaging Method:
Piece
Size Range:
.125 – .28 in, 3.2 – 7.11 mm
VERSAFIT-1/4-0-22IN
Search Keywords:
VERSAFIT14022IN
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
750
$1.0172
$762.900
1,500
$0.6260
$939.000
2,250
$0.4956
$1,115.100
3,000
+
$0.4857
$1,457.100