help desk software
DATA SHEET

VERSAFIT-1/4-0-3IN

TE Connectivity / Raychem Brand

VERSAFIT-1/4-0-3IN

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-3IN
Alias/AKA:
D03333-000
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Product Source:
UK , US
Cut Length:
3 in, 76.2 mm
Material Systems Code:
10
Operating Temperature Range:
-55 – 135 °C
Flexibility:
Very Flexible
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Voltage (Max):
.6 kV
Shrink Temperature (Min):
70 °C
Low Outgassing:
No
Packaging Method:
Piece
Product Family:
VERSAFIT
Recovered Wall Thickness (Tolerance):
.006 in, .16 mm
Fluid Resistance:
Splash Protection
Recovery Temperature:
90 °C
Recovered Inside Diameter (Max):
.125 in, 3.17 mm
Expanded Inside Diameter (Min):
.27 in, 6.81 mm
Wall Type:
Single
Flammability:
Highly Flame-Retardant
Color:
Black
Resistant To:
Fluids , Strain , Wrinkling
Shrink Ratio:
2:1
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Applicable Region:
Global
Material:
Irradiated Modified Polyolefin
Size Range:
.125 – .28 in, 3.2 – 7.11 mm
Life Cycle:
Discontinued
VERSAFIT-1/4-0-3IN
Search Keywords:
VERSAFIT1403IN
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
5000
Multiple:
5000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models