help desk software
DATA SHEET

VERSAFIT-1/4-0-40MM

TE Connectivity / Raychem Brand

VERSAFIT-1/4-0-40MM

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-40MM
Alias/AKA:
CA8052-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Box
Shrink Temperature (Min):
70 °C
Recovery Temperature:
90 °C
Product Source:
US
Voltage (Max):
.6 kV
Operating Temperature Range:
-55 – 135 °C
Cut Length:
40 mm
Material:
Irradiated Modified Polyolefin
Shrink Ratio:
2:1
Expanded Inside Diameter (Min):
.27 in
Flammability:
Highly Flame-Retardant
Wall Type:
Single
Recovered Inside Diameter (Max):
3.17 mm
Applicable Region:
Global
Product Family:
VERSAFIT
Resistant To:
Wrinkling
Flexibility:
Very Flexible
Recovered Wall Thickness (Tolerance):
.16 mm
Low Outgassing:
No
Color:
Black
Packaging Method:
Piece
Fluid Resistance:
Splash Protection
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Fluid Type:
Water
Size Range:
.125 – .28 in, 3.2 – 7.11 mm
Life Cycle:
Discontinued
VERSAFIT-1/4-0-40MM
Search Keywords:
VERSAFIT14040MM
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
10000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models