Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-SP
Alias/AKA:
NB20034001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
7.11 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Raychem VERSAFIT-1/4-0-SP heat shrink tubing is a versatile solution for electrical insulation and protection applications. This high-quality tubing is designed to provide a secure, tight seal around wires and cables, offering protection against moisture, abrasion, and other environmental factors. With a 1/4 inch diameter and a 2:1 shrink ratio, this tubing is flexible and easy to install, making it ideal for a wide range of industries and applications. Trust in the reliable performance of TE Connectivity / Raychem VERSAFIT heat shrink tubing for all your electrical insulation needs.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT140SP
This product is discontinued, but still in stock
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
150
Multiple:
150
Price Per:
Meter
Quantity
Unit Price
Ext. Price
150
$0.900
$135.000
300
$0.757
$227.100
600
$0.726
$435.600
1,050
$0.706
$741.300
2,550
$0.699
$1,782.450
5,100
$0.692
$3,529.200
7,500
$0.685
$5,137.500
10,050
+
$0.678
$6,813.900