VERSAFIT-1/4-0-SP-SM
TE Connectivity / Raychem BrandHEAT SHRINK TUBING BLACK 1/4"" .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-SP-SM
Alias/AKA:
NB20044001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
7.11 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING BLACK 1/4""
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT140SPSM
This product is discontinued, but still in stock
IN STOCK:
1,350
Can Ship immediately
Minimum Order:
150
Multiple:
150
Quantity
Unit Price
Ext. Price
150
$1.001
$150.150
300
$0.977
$293.100
600
$0.962
$577.200
1,050
$0.933
$979.650
2,550
$0.582
$1,484.100
5,100
$0.573
$2,922.300
7,500
$0.564
$4,230.000
10,050
+
$0.556
$5,587.800