Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-STK
Alias/AKA:
EL88842001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
7.11 mm
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT140STK
IN STOCK:
1,910
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$3.13
$78.250
100
$2.68
$268.000
250
$2.39
$597.500
500
$2.35
$1,175.000
1,000
$2.32
$2,320.000
2,500
$2.28
$5,700.000
5,000
$2.25
$11,250.000
7,500
+
$2.21
$16,575.000