Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-1-SP
RoHS:
Yes
Supplier Standard Pack
150
Package Type:
Reel
Voltage (Max):
.6 kV
Expanded Inside Diameter (Min):
.27 in
Shrink Ratio:
2:1
Packaging Method:
Spool
Fluid Type:
Water
Resistant To:
Fluids
Color:
BROWN
Low Outgassing:
No
Fluid Resistance:
Splash Protection
Product Source:
US
Recovered Inside Diameter (Max):
3.17 mm
Material:
Irradiated Modified Polyolefin
Applicable Region:
Global
Shrink Temperature (Min):
70 °C
Recovery Temperature:
90 °C
Flexibility:
Very Flexible
Recovered Wall Thickness (Nominal):
.64 mm
Flammability:
Highly Flame-Retardant
Recovered Wall Thickness (Tolerance):
.006 in
Wall Type:
Single
Product Family:
VERSAFIT
Operating Temperature Range:
-55 – 135 °C
VERSAFIT-1/4-1-SP
Search Keywords:
VERSAFIT141SP
IN STOCK:
0
Minimum Order:
150
Multiple:
150
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
150
$1.023
$153.450
300
$0.991
$297.300
600
$0.947
$568.200
1,050
$0.906
$951.300
2,550
$0.869
$2,215.950
5,100
$0.710
$3,621.000
7,500
$0.700
$5,250.000
10,050
+
$0.669
$6,723.450