help desk software
DATA SHEET

VERSAFIT-1/4-6-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-6-SP
Alias/AKA:
NB20114001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
7.11 mm
Life Cycle:
Discontinued & Replaced
The NB20114001 heat shrink tubing is flame retardant. Operating temperature range is from -55°C to 135°C.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT146SP
  This product is discontinued, but still in stock
IN STOCK: 1,050
Can Ship immediately
Minimum Order:
150
Multiple:
150
Price Per:
Foot
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$3.11
$466.500
300
$3.02
$906.000
600
$2.85
$1,710.000
1,050
$2.81
$2,950.500
2,550
$2.45
$6,247.500
5,100
$1.78
$9,078.000
7,500
$1.75
$13,125.000
10,050 +
$1.73
$17,386.500
RECOMMENDED REPLACEMENT
NB20114001
NB20114001
VIEW PRODUCT
Tools/3D Models