VERSAFIT-1/4-KT1-REFILL
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-KT1-REFILL
Alias/AKA:
F37063-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
7.11 mm
Heat Shrink Tubing ST Polyolefin Black Thin Piece
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$11.850
$118.500
20
$8.260
$165.200
30
$8.200
$246.000
40
+
$7.248
$289.920