Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-6-FSP
Alias/AKA:
NB14314001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
26.8 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT16FSP
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives