Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-7-SP
Alias/AKA:
NB23584001
RoHS:
Yes
Supplier Standard Pack
250
Product Family:
VERSAFIT
Recovered Wall Thickness (Tolerance):
.25 mm
Recovered Inside Diameter (Max):
12.7 mm
Fluid Resistance:
Splash Protection
Recovery Temperature:
90 °C
Flexibility:
Very Flexible
Packaging Method:
Spool
Resistant To:
Wrinkling
Voltage (Max):
.6 kV
Applicable Region:
Global
Wall Type:
Single
Shrink Ratio:
2:1
Color:
Violet
Recovered Wall Thickness (Nominal):
.88 mm
Flammability:
Highly Flame-Retardant
Product Source:
US
Fluid Type:
Chemicals/Solvents
Shrink Temperature (Min):
70 °C
Material:
Irradiated Modified Polyolefin
Operating Temperature Range:
-55 – 135 °C
Expanded Inside Diameter (Min):
26.4 mm
Low Outgassing:
No
Life Cycle:
Discontinued
VERSAFIT-1-7-SP
Search Keywords:
VERSAFIT17SP
This product has been discontinued by the supplier