help desk software
DATA SHEET

VERSAFIT-1/8-0-SP-CS5430

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/8-0-SP-CS5430
Alias/AKA:
NB20174001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.43 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
VERSAFIT180SPCS5430
  This product is discontinued, but still in stock
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
150
Multiple:
150
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.6500
$97.500
600
$0.6311
$378.660
1,050
$0.6047
$634.935
2,550
$0.4179
$1,065.645
5,100
$0.3942
$2,010.420
7,500
$0.3883
$2,912.250
10,050
$0.3717
$3,735.585
15,000 +
$0.3661
$5,491.500
RECOMMENDED REPLACEMENT
NB20174001
NB20174001
VIEW PRODUCT
Tools/3D Models