help desk software

VERSAFIT-1/8-6-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/8-6-SP
Alias/AKA:
NB20224001
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack:
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.43 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT186SP
  This product is discontinued, but still in stock
IN STOCK: 1,650
Can Ship immediately
Minimum Order:
150
Multiple:
150
Price Per:
Foot
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$1.215
$182.250
300
$1.111
$333.300
600
$1.079
$647.400
1,050
$0.926
$972.300
2,550
$0.765
$1,950.750
5,100
$0.757
$3,860.700
7,500
$0.750
$5,625.000
10,050 +
$0.735
$7,386.750
Older Equivalent
1027434005
1027434005
VIEW PRODUCT