help desk software

VERSAFIT-1/8-9-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/8-9-SP
Alias/AKA:
NB20234001
RoHS:
Yes
HTS:
3902100000
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.43 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT189SP
  This product is discontinued, but still in stock
IN STOCK: 750
Can Ship immediately
Minimum Order:
150
Multiple:
150
Price Per:
Foot
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.850
$127.500
300
$0.715
$214.500
600
$0.687
$412.200
1,050
$0.672
$705.600
2,550
$0.659
$1,680.450
5,100
$0.653
$3,330.300
7,500
$0.646
$4,845.000
10,050 +
$0.640
$6,432.000
RECOMMENDED REPLACEMENT
NB20234001
NB20234001
VIEW PRODUCT