help desk software

VERSAFIT-1/8-KT2-REFILL

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Red Thin Piece

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/8-KT2-REFILL
Alias/AKA:
349256-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.43 mm
Heat Shrink Tubing ST Polyolefin Red Thin Piece
Search Keywords:
VERSAFIT18KT2REFILL
IN STOCK: 4
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$13.91
$55.640
5
$13.22
$66.100
10
$10.87
$108.700
20 +
$9.45
$189.000