Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-9-SP
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack
75
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
26.8 mm
Recovered Diameter:
0.500" (12.7mm)
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT19SP
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives