help desk software
DATA SHEET

VERSAFIT-2-0-SP-SM

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-2-0-SP-SM
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Reel
Shrink Ratio:
2:1
Operating Temperature Range:
-55 – 135 °C
Color:
Black
Flexibility:
Very Flexible
Product Family:
VERSAFIT
Resistant To:
Wrinkling
Expanded Inside Diameter (Min):
2.04 in, 51.83 mm
Material:
Irradiated Modified Polyolefin
Recovery Temperature:
90 °C
Wall Type:
Single
Flammability:
Highly Flame-Retardant
Low Outgassing:
No
Applicable Region:
Global
Product Source:
US
Recovered Wall Thickness (Nominal):
.045 in, 1.14 mm
Packaging Method:
Spool
Recovered Wall Thickness (Tolerance):
.36 mm
Recovered Inside Diameter (Max):
1 in
Fluid Resistance:
Splash Protection
Voltage (Max):
.6 kV
Fluid Type:
Chemicals/Solvents
Shrink Temperature (Min):
70 °C
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT20SPSM
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
80
Multiple:
40
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
103687J002
103687J002
VIEW PRODUCT
Tools/3D Models