help desk software
DATA SHEET

VERSAFIT-2-7-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-2-7-SP
Alias/AKA:
NB20244001
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Reel
Resistant To:
Wrinkling
Recovered Inside Diameter (Max):
1 in
Packaging Method:
Spool
Product Source:
US
Expanded Inside Diameter (Min):
2.04 in, 51.83 mm
Voltage (Max):
.6 kV
Low Outgassing:
No
Recovery Temperature:
90 °C
Operating Temperature Range:
-55 – 135 °C
Flexibility:
Very Flexible
Applicable Region:
Global
Shrink Temperature (Min):
70 °C
Color:
Violet
Fluid Resistance:
Splash Protection
Material:
Irradiated Modified Polyolefin
Shrink Ratio:
2:1
Recovered Wall Thickness (Nominal):
.045 in, 1.14 mm
Flammability:
Highly Flame-Retardant
Product Family:
VERSAFIT
Wall Type:
Single
Recovered Wall Thickness (Tolerance):
.36 mm
Fluid Type:
Water
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT27SP
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
80
Multiple:
40
RECOMMENDED REPLACEMENT
NB20244001
NB20244001
VIEW PRODUCT
Tools/3D Models