Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-2-9-SP
Alias/AKA:
NB17794001
RoHS:
Yes
Supplier Standard Pack
40
Package Type:
Reel
Shrink Ratio:
2:1
Flexibility:
Very Flexible
Operating Temperature Range:
-55 – 135 °C
Low Outgassing:
No
Resistant To:
Wrinkling
Fluid Resistance:
Splash Protection
Voltage (Max):
.6 kV
Recovered Wall Thickness (Tolerance):
.36 mm
Recovery Temperature:
90 °C
Packaging Method:
Spool
Color:
White
Shrink Temperature (Min):
70 °C
Flammability:
Highly Flame-Retardant
Wall Type:
Single
Material:
Irradiated Modified Polyolefin
Product Family:
VERSAFIT
Product Source:
US
Recovered Wall Thickness (Nominal):
.045 in, 1.14 mm
Recovered Inside Diameter (Max):
1 in
Applicable Region:
Global
Fluid Type:
Water
Expanded Inside Diameter (Min):
2.04 in, 51.83 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT29SP
This product is not in stock and cannot be back-ordered