help desk software
DATA SHEET

VERSAFIT-3/16-0-1.75IN

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Piece

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-0-1.75IN
Alias/AKA:
CB5936-000
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
5.21 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Search Keywords:
VERSAFIT3160175IN
   This product has been discontinued by the supplier
Minimum Order:
75000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models