help desk software
DATA SHEET

VERSAFIT-3/16-0-2IN

TE Connectivity / Raychem Brand

VERSAFIT-3/16-0-2IN

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-0-2IN
Alias/AKA:
CS7063-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Box
Recovered Inside Diameter (Max):
.093 in
Low Outgassing:
No
Cut Length:
50.8 mm
Recovery Temperature:
90 °C
Material:
Irradiated Modified Polyolefin
Operating Temperature Range:
-55 – 135 °C
Material Systems Code:
10
Flexibility:
Very Flexible
Packaging Method:
Piece
Color:
Black
Flammability:
Highly Flame-Retardant
Fluid Type:
Water
Shrink Temperature (Min):
70 °C
Wall Type:
Single
Voltage (Max):
.6 kV
Product Source:
US
Fluid Resistance:
Splash Protection
Recovered Wall Thickness (Nominal):
.02 in
Expanded Inside Diameter (Min):
.195 in, 5.18 mm
Product Family:
VERSAFIT
Resistant To:
Fluids
Recovered Wall Thickness (Tolerance):
.006 in
Shrink Ratio:
2:1
Applicable Region:
Global
Life Cycle:
Discontinued
VERSAFIT-3/16-0-2IN
Search Keywords:
VERSAFIT31602IN
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
7500
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models