Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-0-40MM
Alias/AKA:
A24264-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
15000
Package Type:
Box
Applicable Region:
Global
Cut Length:
40 mm
Material:
Irradiated Modified Polyolefin
Product Family:
VERSAFIT
Wall Type:
Single
Fluid Type:
Water
Flammability:
Highly Flame-Retardant
Material Systems Code:
10
Expanded Inside Diameter (Min):
.195 in, 5.18 mm
Resistant To:
Wrinkling
Recovered Wall Thickness (Nominal):
.02 in
Color:
Black
Operating Temperature Range:
-55 – 135 °C
Recovery Temperature:
90 °C
Shrink Ratio:
2:1
Recovered Inside Diameter (Max):
.093 in
Flexibility:
Very Flexible
Recovered Wall Thickness (Tolerance):
.006 in
Voltage (Max):
.6 kV
Product Source:
US
Packaging Method:
Piece
Fluid Resistance:
Splash Protection
Shrink Temperature (Min):
70 °C
Low Outgassing:
No
Size Range:
.093 – .205 in, 2.4 – 5.21 mm
Life Cycle:
Discontinued
VERSAFIT-3/16-0-40MM
Search Keywords:
VERSAFIT316040MM
This product has been discontinued by the supplier