help desk software
DATA SHEET

VERSAFIT-3/16-0-BULK-SP

TE Connectivity / Raychem Brand

VERSAFIT-3/16-0-BULK-SP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-0-BULK-SP
Alias/AKA:
NB20264001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Reel
Flammability:
Highly Flame-Retardant
Recovered Inside Diameter (Max):
.093 in
Flexibility:
Very Flexible
Wall Type:
Single
Shrink Ratio:
2:1
Packaging Method:
Bulk Spool
Product Source:
US
Operating Temperature Range:
-55 – 135 °C
Fluid Resistance:
Splash Protection
Low Outgassing:
No
Product Family:
VERSAFIT
Recovered Wall Thickness (Nominal):
.02 in, .51 mm
Expanded Inside Diameter (Min):
.195 in, 5.18 mm
Shrink Temperature (Min):
70 °C
Resistant To:
Fluids
Voltage (Max):
.6 kV
Color:
Black
Applicable Region:
Global
Material:
Irradiated Modified Polyolefin
Recovery Temperature:
90 °C
Recovered Wall Thickness (Tolerance):
.16 mm
Fluid Type:
Lubricating Oil
Life Cycle:
Discontinued & Replaced
VERSAFIT-3/16-0-BULK-SP
Search Keywords:
VERSAFIT3160BULKSP
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
11250
Multiple:
450
RECOMMENDED REPLACEMENT
NB20264001
NB20264001
VIEW PRODUCT
Tools/3D Models