help desk software
DATA SHEET

VERSAFIT-3/16-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-0-SP
Alias/AKA:
NB20274001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
5.21 mm
Life Cycle:
Discontinued & Replaced
TE Connectivity / Raychem Brand part NB20274001 is a versatile heat shrink tubing that provides excellent insulation and protection for your electrical connections. It is black in color and features a single wall design. With an expanded inside diameter of .205 inches [5.21 mm] and a recovered inside diameter of .093 inches [2.4 mm], this tubing is ideal for a wide range of applications. It has a shrink ratio of 2:1, meaning it will shrink to half its original size when heat is applied. The VERSAFIT-3/16-0-SP heat shrink tubing is a reliable solution for bundling, insulating, and protecting cables and wires in various industries.
Search Keywords:
VERSAFIT3160SP
  This product is discontinued, but still in stock
IN STOCK: 7,950
Can Ship immediately
On Order:
15,600   can ship 3/12/25 
Minimum Order:
150
Multiple:
150
Price Per:
Meter
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.5910
$88.650
300
$0.5602
$168.060
600
$0.5456
$327.360
1,050
$0.5304
$556.920
2,550
$0.5224
$1,332.120
5,100
$0.4693
$2,393.430
7,500
$0.4646
$3,484.500
10,050 +
$0.4600
$4,623.000
RECOMMENDED REPLACEMENT
NB20274001
NB20274001
VIEW PRODUCT
Tools/3D Models