help desk software

VERSAFIT-3/16-0-SP-SM

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-0-SP-SM
Alias/AKA:
NB20314001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
5.21 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
VERSAFIT3160SPSM
  This product is discontinued, but still in stock
IN STOCK: 150
Can Ship immediately
Minimum Order:
150
Multiple:
150
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.731
$109.650
300
$0.639
$191.700
600
$0.584
$350.400
1,050
$0.566
$594.300
2,550
$0.554
$1,412.700
5,100
$0.549
$2,799.900
7,500
$0.543
$4,072.500
10,050 +
$0.538
$5,406.900
Older Equivalent
505872J005
505872J005
VIEW PRODUCT