help desk software
DATA SHEET

VERSAFIT-3/16-0-STK

TE Connectivity / Raychem Brand

VERSAFIT-3/16-0-STK

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-0-STK
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
984
Packaging Method:
Stick
Fluid Type:
Chemicals/Solvents
Shrink Temperature (Min):
70 °C
Product Source:
US
Material:
Irradiated Modified Polyolefin
Recovered Inside Diameter (Max):
.093 in
Voltage (Max):
.6 kV
Resistant To:
Fluids
Flammability:
Highly Flame-Retardant
Expanded Inside Diameter (Min):
.195 in, 5.18 mm
Flexibility:
Very Flexible
Wall Type:
Single
Low Outgassing:
No
Recovery Temperature:
90 °C
Recovered Wall Thickness (Nominal):
.02 in, .51 mm
Shrink Ratio:
2:1
Color:
Black
Cut Length:
48.031 in
Operating Temperature Range:
-55 – 135 °C
Recovered Wall Thickness (Tolerance):
.006 in
Product Family:
VERSAFIT
Fluid Resistance:
Splash Protection
Applicable Region:
Global
Life Cycle:
Discontinued & Replaced
VERSAFIT-3/16-0-STK
Search Keywords:
VERSAFIT3160STK
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
EL91042001
EL91042001
VIEW PRODUCT
Tools/3D Models