VERSAFIT-3/16-1-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Brown Thin Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-1-SP
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
150
Package Type:
Reel
Product Family:
VERSAFIT
Shrink Ratio:
2:1
Low Outgassing:
No
Voltage (Max):
.6 kV
Expanded Inside Diameter (Min):
.195 in, 5.18 mm
Fluid Resistance:
Splash Protection
Resistant To:
Wrinkling
Flexibility:
Very Flexible
Applicable Region:
Global
Recovery Temperature:
90 °C
Fluid Type:
Water
Wall Type:
Single
Material:
Irradiated Modified Polyolefin
Shrink Temperature (Min):
70 °C
Packaging Method:
Spool
Recovered Wall Thickness (Tolerance):
.006 in
Recovered Inside Diameter (Max):
.093 in
Recovered Wall Thickness (Nominal):
.02 in, .51 mm
Flammability:
Highly Flame-Retardant
Operating Temperature Range:
-55 – 135 °C
Color:
BROWN
Product Source:
US
Heat Shrink Tubing ST Polyolefin Brown Thin Spool
Search Keywords:
VERSAFIT3161SP
IN STOCK:
0
Minimum Order:
150
Multiple:
150
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
150
$0.855
$128.250
300
$0.828
$248.400
600
$0.791
$474.600
1,050
$0.757
$794.850
2,550
$0.726
$1,851.300
5,100
$0.641
$3,269.100
7,500
$0.603
$4,522.500
10,050
+
$0.540
$5,427.000