Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-2-SP
Alias/AKA:
NB20344001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack:
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
5.21 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Red Thin Spool
Search Keywords:
VERSAFIT3162SP
This product is discontinued, but still in stock
IN STOCK:
450
Can Ship immediately
Minimum Order:
150
Multiple:
150
Price Per:
Foot
Quantity
Unit Price
Ext. Price
150
$1.367
$205.050
300
$1.244
$373.200
600
$1.189
$713.400
1,200
+
$1.138
$1,365.600