help desk software
DATA SHEET

VERSAFIT-3/16-4-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Yellow Thin Spool

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-4-SP
Alias/AKA:
NB20364001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
5.21 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
Search Keywords:
VERSAFIT3164SP
  This product is discontinued, but still in stock
IN STOCK: 36,000
Can Ship immediately
Minimum Order:
150
Multiple:
150
Price Per:
Foot
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.7428
$111.420
300
$0.7196
$215.880
600
$0.6874
$412.440
1,050
$0.6771
$710.955
2,550
$0.4654
$1,186.770
5,100
$0.4305
$2,195.550
7,500
$0.4240
$3,180.000
10,050 +
$0.4177
$4,197.885
RECOMMENDED REPLACEMENT
NB20364001
NB20364001
VIEW PRODUCT
Tools/3D Models